Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWA7W2P
Order Code2709060
Product RangeTW Hybrid D Sub
Technical Datasheet
5 In Stock
200 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY45.890 (CNY51.8557) | 
| 10+ | CNY38.980 (CNY44.0474) | 
| 25+ | CNY36.530 (CNY41.2789) | 
| 50+ | CNY34.790 (CNY39.3127) | 
| 200+ | CNY31.550 (CNY35.6515) | 
| 400+ | CNY30.040 (CNY33.9452) | 
| 600+ | CNY29.200 (CNY32.996) | 
| 1000+ | CNY28.160 (CNY31.8208) | 
| 2600+ | CNY26.330 (CNY29.7529) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY45.89 (CNY51.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TWA7W2P
Order Code2709060
Product RangeTW Hybrid D Sub
Technical Datasheet
Product RangeTW Hybrid D Sub
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The L717TWA7W2P is a 7W2P Hybrid D-sub Plug with tin-plated steel shell and glass filled thermoplastic polyamide (UL94V-0) black insulator. Solder contact termination.
- 40A Current rating
- 300V Voltage
- 5mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- 2 Power positions
- 5 Signal contacts
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
TW Hybrid D Sub
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Brass
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123