Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY64.230 (CNY72.5799) |
10+ | CNY63.260 (CNY71.4838) |
20+ | CNY61.890 (CNY69.9357) |
Product Information
Product Overview
The MRJ538001 is a 8-position RJ45 Connector, rugged RJ series, generation 1, right angle termination style, gold-plated over nickel phosphor bronze contacts and UL94V-0-rated black high temperature thermoplastic housing. The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.
- Nickel-plated die-cast zinc alloy shell
- Silicone rubber gasket
- 1 Port (vertical has through hole mounting, right angle has threaded lug)
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 2500 Mating cycles
- -40 to +105°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Aerospace, Defence, Military, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
RJ45 Jack
8P8C
IP67
Right Angle
Without Magnetics
Without Light Pipe
1 x 1 (Port)
Cat5
Through Hole Mount
Shielded
Without LED
MRJ
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate