Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2K15015BP
Order Code2708976
Product RangeMUSB
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.630 (CNY18.7919) |
| 10+ | CNY14.280 (CNY16.1364) |
| 25+ | CNY13.330 (CNY15.0629) |
| 60+ | CNY12.820 (CNY14.4866) |
| 120+ | CNY12.160 (CNY13.7408) |
| 300+ | CNY11.430 (CNY12.9159) |
| 540+ | CNY10.770 (CNY12.1701) |
| 1020+ | CNY10.480 (CNY11.8424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.63 (CNY18.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2K15015BP
Order Code2708976
Product RangeMUSB
Technical Datasheet
Accessory TypeDust Cover
For Use WithAmphenol MUSB Series Micro USB Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeMUSB
Product Overview
The MUSB-2K15-015BP is a Micro USB Rugged Dust Cover for use with MUSB series micro USB connectors. Silicone rubber, black colour. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. It has right angle PCB tail, on PCB with right angle cable header.
- IP67 Protection rating
- Standard 4 per port contacts
- No rear shield
Applications
Industrial, Aerospace, Defence, Military, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Silicone Rubber Body
For Use With
Amphenol MUSB Series Micro USB Connectors
Product Range
MUSB
Technical Docs (3)
Alternatives for MUSB2K15015BP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814