Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114829-10106LF
Order Code2411259
Product RangeFCI 10114829 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4200+ | CNY1.690 (CNY1.9097) |
7000+ | CNY1.630 (CNY1.8419) |
9800+ | CNY1.600 (CNY1.808) |
14000+ | CNY1.560 (CNY1.7628) |
35000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Full Reel)
Minimum: 4200
Multiple: 4200
CNY7,098.00 (CNY8,020.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114829-10106LF
Order Code2411259
Product RangeFCI 10114829 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
Contact Termination TypeThrough Hole
Product RangeFCI 10114829 Series
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Connector Type
PCB Header
Pitch Spacing
1.25mm
Product Range
FCI 10114829 Series
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 10114829-10106LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000452