Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118194-0011LF
Order Code3881530
Product RangeFCI 10118194 Series
Your Part Number
Technical Datasheet
7,199 In Stock
Need more?
7199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY2.230 (CNY2.5199) |
| 3600+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CNY2,676.00 (CNY3,023.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10118194-0011LF
Order Code3881530
Product RangeFCI 10118194 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI 10118194 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
FCI 10118194 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001