Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128787-001RLF
Order Code3727739
Technical Datasheet
1,798 In Stock
Need more?
1798 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 25+ | CNY11.410 (CNY12.8933) |
| 100+ | CNY11.000 (CNY12.430) |
| 250+ | CNY10.890 (CNY12.3057) |
| 500+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.390 (CNY11.7407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.77 (CNY13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10128787-001RLF
Order Code3727739
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness0.8mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Card Thickness
0.8mm
Connector Body Orientation
Right Angle
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618