Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1010LF
Order Code4656713
Product RangeFitMate Series
957 In Stock
Need more?
957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.210 (CNY2.4973) |
| 10+ | CNY1.880 (CNY2.1244) |
| 25+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.640 (CNY1.8532) |
| 250+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 3000+ | CNY1.310 (CNY1.4803) |
| 10000+ | CNY1.190 (CNY1.3447) |
| 20000+ | CNY1.170 (CNY1.3221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.21 (CNY2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159026-1010LF
Order Code4656713
Product RangeFitMate Series
Product RangeFitMate Series
No. of Positions10Ways
Pitch Spacing0.8mm
For Use WithAmphenol FitMate 10154208 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FitMate Series
No. of Positions
10Ways
For Use With
Amphenol FitMate 10154208 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001