Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162876-1SP120LF
Order Code4218807
Product RangeBarklip Series
Technical Datasheet
22 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.700 (CNY651.671) |
| 5+ | CNY400.250 (CNY452.2825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY576.70 (CNY651.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162876-1SP120LF
Order Code4218807
Product RangeBarklip Series
Technical Datasheet
Connector to ConnectorBusbar Socket to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product RangeBarklip Series
Wire Gauge6AWG
Jacket ColourBlack, Red
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Busbar Socket to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
Barklip Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.81"
Wire Gauge
6AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01