Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175510-001LF
Order Code4697919
Product RangeDensiMate 1.25mm 10175510 Series
14,800 In Stock
5,200 more incoming. You can reserve stock now
14800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY0.243 (CNY0.2746) | 
| 10+ | CNY0.212 (CNY0.2396) | 
| 25+ | CNY0.204 (CNY0.2305) | 
| 100+ | CNY0.195 (CNY0.2204) | 
| 250+ | CNY0.180 (CNY0.2034) | 
| 1000+ | CNY0.175 (CNY0.1978) | 
| 2500+ | CNY0.160 (CNY0.1808) | 
| 10000+ | CNY0.154 (CNY0.174) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.24 (CNY0.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10175510-001LF
Order Code4697919
Product RangeDensiMate 1.25mm 10175510 Series
Product RangeDensiMate 1.25mm 10175510 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingMatte Tin Plated Contacts
For Use WithAmphenol DensiMate Series 1.25mm Pitch Wire to Board Receptacle Housings
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DensiMate 1.25mm 10175510 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Amphenol DensiMate Series 1.25mm Pitch Wire to Board Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001