Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401832E402A
Order Code3367752
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY8.750 (CNY9.8875) |
| 3000+ | CNY8.150 (CNY9.2095) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY8,750.00 (CNY9,887.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401832E402A
Order Code3367752
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
12401832E402A is a USB3.2 GEN2 Type C receptacle. It is expected to be widely used as a next-generation interface. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs.
- Right angle, top mount dual SMT, 1.27mm shell tab
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as micro USB, smaller connector size saves space
- Supports high speed transmission up to 10Gb/s, meets USB 3.1 specification
- Backward compatible with USB 2.0/3.0 to meet different application requirements
- Extended 5A current rating for USB power delivery, meets USB power delivery protocol
- Up to 10,000 mating cycles, enhanced durability
- High temperature polymer, UL94V-0, black housing
- Insulation resistance is 100mohm min. initial, dielectric withstanding voltage is 100VAC
- Temperature life is 105±2°C for 120hours
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001