Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-030LF
Order Code3881811
Product RangeFCI Mini-PV 65043
Technical Datasheet
1,351 In Stock
Need more?
1351 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.070 (CNY15.8991) |
10+ | CNY12.450 (CNY14.0685) |
100+ | CNY10.500 (CNY11.865) |
500+ | CNY9.990 (CNY11.2887) |
1000+ | CNY9.530 (CNY10.7689) |
5000+ | CNY8.630 (CNY9.7519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.07 (CNY15.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-030LF
Order Code3881811
Product RangeFCI Mini-PV 65043
Technical Datasheet
Product RangeFCI Mini-PV 65043
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65043 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for 65043-030LF
4 Products Found
Technical Specifications
Product Range
FCI Mini-PV 65043
No. of Positions
14Ways
For Use With
FCI Mini-PV 65043 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794