Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-002
Order Code3881819
Technical Datasheet
1,970 In Stock
Need more?
1970 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY1.580 (CNY1.7854) |
100+ | CNY1.440 (CNY1.6272) |
500+ | CNY1.370 (CNY1.5481) |
1000+ | CNY1.260 (CNY1.4238) |
2500+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.80 (CNY17.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-002
Order Code3881819
Technical Datasheet
Accessory TypeShunt
For Use WithDubox Board to Board / Board to Wire Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for 65474-002
6 Products Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Dubox Board to Board / Board to Wire Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203