Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-040LF
Order Code3729147
Product RangeClincher 65801 Series
Technical Datasheet
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.990 (CNY29.3687) |
10+ | CNY22.050 (CNY24.9165) |
25+ | CNY20.670 (CNY23.3571) |
50+ | CNY19.680 (CNY22.2384) |
100+ | CNY18.740 (CNY21.1762) |
250+ | CNY17.570 (CNY19.8541) |
576+ | CNY16.570 (CNY18.7241) |
1152+ | CNY15.780 (CNY17.8314) |
2880+ | CNY15.200 (CNY17.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-040LF
Order Code3729147
Product RangeClincher 65801 Series
Technical Datasheet
Pitch Spacing2.54mm
Product RangeClincher 65801 Series
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Nickel Alloy
FFC / FPC Thickness0.33mm
Technical Specifications
Pitch Spacing
2.54mm
Product Range
Clincher 65801 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Gender
Receptacle
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
Copper Nickel Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333