Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67013-004LF
Order Code4332123
Product RangeBerg Duflex 67013 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 10+ | CNY3.260 (CNY3.6838) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.770 (CNY3.1301) |
| 250+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 3000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.81 (CNY4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67013-004LF
Order Code4332123
Product RangeBerg Duflex 67013 Series
Technical Datasheet
Product RangeBerg Duflex 67013 Series
No. of Contacts4Contacts
Pitch Spacing2.54mm
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Berg Duflex 67013 Series
No. of Contacts
4Contacts
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Pitch Spacing
2.54mm
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate