Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No74626-11S0BPLF
Order Code3728594
Product Range74626 Series
Your Part Number
4,373 In Stock
Need more?
4373 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.930 (CNY19.1309) |
| 10+ | CNY14.520 (CNY16.4076) |
| 25+ | CNY13.770 (CNY15.5601) |
| 50+ | CNY13.220 (CNY14.9386) |
| 100+ | CNY12.600 (CNY14.238) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.630 (CNY13.1419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.93 (CNY19.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No74626-11S0BPLF
Order Code3728594
Product Range74626 Series
USB Connector TypeUSB Type A
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range74626 Series
Technical Specifications
USB Connector Type
USB Type A
Contact Material
Copper Alloy
Product Range
74626 Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433