Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No923400J40H.
Order Code4203607
Product RangeXCede HD Series
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.550 (CNY85.3715) |
10+ | CNY68.740 (CNY77.6762) |
25+ | CNY64.790 (CNY73.2127) |
50+ | CNY63.100 (CNY71.303) |
100+ | CNY61.790 (CNY69.8227) |
296+ | CNY58.710 (CNY66.3423) |
592+ | CNY56.370 (CNY63.6981) |
1184+ | CNY52.340 (CNY59.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.55 (CNY85.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No923400J40H.
Order Code4203607
Product RangeXCede HD Series
Product RangeXCede HD Series
No. of Contacts-
GenderHeader
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
XCede HD Series
Gender
Header
Row Pitch
-
No. of Contacts
-
No. of Rows
-
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264