Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P13A4PA00LF
Order Code3727377
Product RangeDelta D Series
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.860 (CNY10.0118) |
| 10+ | CNY7.530 (CNY8.5089) |
| 25+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.400 (CNY7.232) |
| 360+ | CNY5.850 (CNY6.6105) |
| 720+ | CNY5.570 (CNY6.2941) |
| 1080+ | CNY5.410 (CNY6.1133) |
| 2520+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.86 (CNY10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P13A4PA00LF
Order Code3727377
Product RangeDelta D Series
Product RangeDelta D Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
Technical Specifications
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Product Range
Delta D Series
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
-
Technical Docs (2)
Alternatives for D09P13A4PA00LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794