Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S91C4GV00LF
Order Code3728755
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY18.290 (CNY20.6677) |
| 250+ | CNY17.410 (CNY19.6733) |
| 500+ | CNY16.930 (CNY19.1309) |
| 1000+ | CNY16.110 (CNY18.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S91C4GV00LF
Order Code3728755
D Sub Connector TypeStandard
No. of Contacts37Contacts
Contact Termination TypePress Fit
Contact MaterialPhosphor Bronze
Connector Body Material-
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Press Fit
Connector Body Material
-
No. of Contacts
37Contacts
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794