Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC21WA4SA00LF
Order Code3882350
Product RangeFCI 680M Series
Your Part Number
Technical Datasheet
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.550 (CNY163.3415) |
| 10+ | CNY122.830 (CNY138.7979) |
| 25+ | CNY115.130 (CNY130.0969) |
| 100+ | CNY108.250 (CNY122.3225) |
| 250+ | CNY103.080 (CNY116.4804) |
| 500+ | CNY96.800 (CNY109.384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.55 (CNY163.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC21WA4SA00LF
Order Code3882350
Product RangeFCI 680M Series
Technical Datasheet
Product RangeFCI 680M Series
Insert ArrangementDC-21WA4
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI 680M Series
Gender
Receptacle
Contact Type
17 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DC-21WA4
No. of Contacts
21Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001