Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37AD280
Order Code4134487
Product RangeFCE17 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.670 (CNY492.3071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.67 (CNY492.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17C37AD280
Order Code4134487
Product RangeFCE17 Series
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Ways
Product RangeFCE17 Series
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Ways
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Ways
D Sub Connector B
Standard D Sub
Convert To Positions
37Ways
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
Product Range
FCE17 Series
Convert To Gender
Receptacle
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422