Print Page
Image is for illustrative purposes only. Please refer to product description.
3,738 In Stock
Need more?
279 Next business day delivery available(Shanghai stock)
1 Delivery in 3-4 Business Days(Shanghai stock)
3458 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.210 (CNY19.4473) |
| 10+ | CNY12.310 (CNY13.9103) |
| 100+ | CNY11.500 (CNY12.995) |
| 250+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.730 (CNY9.8649) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.21 (CNY19.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG630H361621EU
Order Code3727599
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts36 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
36 Contacts
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Body
Card Thickness
1.57mm
Connector Body Orientation
Straight
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629