Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V24332HR.
Order Code3935295
Product RangeMini Cool Edge IO Series
Technical Datasheet
1,720 In Stock
Need more?
1720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.170 (CNY99.6321) |
| 10+ | CNY77.150 (CNY87.1795) |
| 25+ | CNY63.920 (CNY72.2296) |
| 100+ | CNY57.310 (CNY64.7603) |
| 250+ | CNY52.900 (CNY59.777) |
| 500+ | CNY52.660 (CNY59.5058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY88.17 (CNY99.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V24332HR.
Order Code3935295
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts124 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Product RangeMini Cool Edge IO Series
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
124 Contacts
Contact Termination Type
Solder
Card Thickness
-
Connector Body Orientation
Straight
Product Range
Mini Cool Edge IO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165