Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG98V1H312HR.
Order Code3935298
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.820 (CNY49.5166) |
| 10+ | CNY42.780 (CNY48.3414) |
| 100+ | CNY41.740 (CNY47.1662) |
| 250+ | CNY40.910 (CNY46.2283) |
| 500+ | CNY40.080 (CNY45.2904) |
| 1000+ | CNY39.240 (CNY44.3412) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.82 (CNY49.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG98V1H312HR.
Order Code3935298
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts100 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Stainless Steel Body
No. of Contacts
100 Contacts
Connector Body Orientation
Straight
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165