Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
144 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.230 (CNY23.9899) |
10+ | CNY19.850 (CNY22.4305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.23 (CNY23.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1005613401311.
Order Code4134049
Card Edge Connector TypeDual Side
No. of Contacts56 Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Straddle Mount
Contact Material
Copper Alloy
No. of Contacts
56 Contacts
Connector Body Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443