Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN3E2
Order Code3973275
Product RangeIX Industrial NDH Series
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.530 (CNY75.1789) |
| 10+ | CNY63.850 (CNY72.1505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.53 (CNY75.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN3E2
Order Code3973275
Product RangeIX Industrial NDH Series
Technical Datasheet
Modular Connector TypeIX Type B Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN CategoryCat6a
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeIX Industrial NDH Series
Technical Specifications
Modular Connector Type
IX Type B Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
IX Industrial NDH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02