Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDYYYF-0002
Order Code4541112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY899.460 (CNY1,016.3898) |
| 5+ | CNY864.510 (CNY976.8963) |
| 10+ | CNY829.480 (CNY937.3124) |
| 25+ | CNY814.410 (CNY920.2833) |
| 50+ | CNY799.410 (CNY903.3333) |
| 100+ | CNY774.290 (CNY874.9477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY899.46 (CNY1,016.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDYYYF-0002
Order Code4541112
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290213