Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREW-0002
Order Code4558138
Product RangeNERREW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,094.780 (CNY1,237.1014) |
10+ | CNY1,036.000 (CNY1,170.680) |
20+ | CNY979.490 (CNY1,106.8237) |
60+ | CNY968.590 (CNY1,094.5067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,094.78 (CNY1,237.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNERREW-0002
Order Code4558138
Product RangeNERREW Series
Technical Datasheet
Connector Type ACDFP Plug
Connector Type BCDFP Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket Colour-
Product RangeNERREW Series
Technical Specifications
Connector Type A
CDFP Plug
Cable Length - Imperial
6.56ft
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
CDFP Plug
Cable Length - Metric
2m
Product Range
NERREW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230202