Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4M3130061TR
Order Code3388922
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS4M3130061TR
Order Code3388922
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts68Contacts
GenderHeader
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Header
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003309