Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE061881420
Order Code3728400
Product RangeRJE06 Series
Technical Datasheet
1,796 In Stock
Need more?
1796 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY14.280 (CNY16.1364) | 
| 10+ | CNY12.450 (CNY14.0685) | 
| 25+ | CNY11.940 (CNY13.4922) | 
| 50+ | CNY11.580 (CNY13.0854) | 
| 90+ | CNY10.620 (CNY12.0006) | 
| 270+ | CNY10.110 (CNY11.4243) | 
| 540+ | CNY9.950 (CNY11.2435) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY14.28 (CNY16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE061881420
Order Code3728400
Product RangeRJE06 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector OrientationVertical
ShieldingShielded
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE06 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Shielding
Shielded
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
LEDs
Without LED
Product Range
RJE06 Series
Technical Docs (1)
Alternatives for RJE061881420
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007234