Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE081880110
Order Code3882571
Product RangeRJE06 Series
Technical Datasheet
1,755 In Stock
Need more?
1755 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.160 (CNY11.4808) |
10+ | CNY8.610 (CNY9.7293) |
25+ | CNY8.070 (CNY9.1191) |
50+ | CNY7.690 (CNY8.6897) |
100+ | CNY7.320 (CNY8.2716) |
250+ | CNY6.870 (CNY7.7631) |
500+ | CNY6.530 (CNY7.3789) |
2000+ | CNY5.930 (CNY6.7009) |
4000+ | CNY5.650 (CNY6.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.16 (CNY11.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE081880110
Order Code3882571
Product RangeRJE06 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE06 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJE06 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536