Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26D57152401.
Order Code4226906
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.780 (CNY73.2014) |
| 10+ | CNY55.050 (CNY62.2065) |
| 100+ | CNY47.990 (CNY54.2287) |
| 250+ | CNY45.700 (CNY51.641) |
| 500+ | CNY43.520 (CNY49.1776) |
| 1000+ | CNY41.440 (CNY46.8272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.78 (CNY73.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26D57152401.
Order Code4226906
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
4.57m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885