Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A18814A1.
Order Code3954384
Product RangeRJE3A Series
Technical Datasheet
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.450 (CNY37.7985) |
| 10+ | CNY28.400 (CNY32.092) |
| 25+ | CNY26.620 (CNY30.0806) |
| 50+ | CNY25.350 (CNY28.6455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.45 (CNY37.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A18814A1.
Order Code3954384
Product RangeRJE3A Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Product RangeRJE3A Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Magnetics
Without Magnetics
Product Range
RJE3A Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
LEDs
With LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845