Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A18864A2.
Order Code3954395
Product RangeRJE3A Series
Technical Datasheet
316 In Stock
Need more?
316 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.450 (CNY37.7985) |
| 10+ | CNY28.400 (CNY32.092) |
| 25+ | CNY26.620 (CNY30.0806) |
| 50+ | CNY25.350 (CNY28.6455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.45 (CNY37.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A18864A2.
Order Code3954395
Product RangeRJE3A Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingSurface Mount
ShieldingShielded
Product RangeRJE3A Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Shielding
Shielded
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Surface Mount
Product Range
RJE3A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845