Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLF
Order Code3882625
Product RangeFCI SFV Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY2.030 (CNY2.2939) |
6000+ | CNY1.930 (CNY2.1809) |
9000+ | CNY1.880 (CNY2.1244) |
15000+ | CNY1.840 (CNY2.0792) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY6,090.00 (CNY6,881.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLF
Order Code3882625
Product RangeFCI SFV Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeFCI SFV Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
16Contacts
Product Range
FCI SFV Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001