Print Page
132J21019X
D Sub Contact, Amphenol RG-174U/188AU/316U Coaxial Cables, Socket (Female), Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No132J21019X
Order Code4653103
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.040 (CNY45.2452) |
| 10+ | CNY35.470 (CNY40.0811) |
| 100+ | CNY31.290 (CNY35.3577) |
| 250+ | CNY29.750 (CNY33.6175) |
| 500+ | CNY28.520 (CNY32.2276) |
| 1000+ | CNY27.630 (CNY31.2219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.04 (CNY45.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No132J21019X
Order Code4653103
Technical Datasheet
For Use WithAmphenol RG-174U/188AU/316U Coaxial Cables
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Amphenol RG-174U/188AU/316U Coaxial Cables
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
No SVHC (07-Nov-2024)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815