Print Page
16-512380
Micro D Cable Assembly, SnapLock, D-Sub Plug to D-Sub Receptacle, 9 Ways, 16.4 ft, 5 m, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512380
Order Code4703648
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.870 (CNY888.0331) |
| 5+ | CNY726.960 (CNY821.4648) |
| 10+ | CNY668.040 (CNY754.8852) |
| 25+ | CNY626.260 (CNY707.6738) |
| 50+ | CNY596.400 (CNY673.932) |
| 100+ | CNY572.040 (CNY646.4052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY785.87 (CNY888.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512380
Order Code4703648
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001