Print Page
16-512400
Micro D Cable Assembly, SnapLock, D-Sub Plug to Free End, 15 Ways, 32.15 ft, 3 m, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512400
Order Code4703652
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.640 (CNY436.9032) |
| 5+ | CNY371.150 (CNY419.3995) |
| 10+ | CNY355.650 (CNY401.8845) |
| 25+ | CNY348.540 (CNY393.8502) |
| 50+ | CNY341.430 (CNY385.8159) |
| 100+ | CNY334.320 (CNY377.7816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.64 (CNY436.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512400
Order Code4703652
Technical Datasheet
Connector to ConnectorD-Sub Plug to Free End
No. of Positions15Ways
Cable Length - Imperial32.15ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
D-Sub Plug to Free End
Cable Length - Imperial
32.15ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
No. of Positions
15Ways
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001