Print Page
160X00470A
D Sub Jack Screw, 5.6 mm, 4-40 UNC-2A
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No160X00470A
Order Code4070145
Product Range-
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (27-Jun-2024)
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001