Print Page
165X10139X
D Sub Backshell, 9Pos, DE, 180°, PBT (Polybutylene Terephthalate), Glass Filled Body
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY64.280 (CNY72.6364) | 
| 10+ | CNY54.690 (CNY61.7997) | 
| 25+ | CNY51.250 (CNY57.9125) | 
| 50+ | CNY48.760 (CNY55.0988) | 
| 90+ | CNY44.520 (CNY50.3076) | 
| 270+ | CNY42.170 (CNY47.6521) | 
| 540+ | CNY40.490 (CNY45.7537) | 
| 1080+ | CNY37.120 (CNY41.9456) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY64.28 (CNY72.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X10139X
Order Code4308336
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01678