Print Page
57-20001
Circular Connector, 4 Data + 3 Power, Hybrid Connectors B17 Series, Cable Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-20001
Order Code4380111
Product RangeHybrid Connectors B17 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.560 (CNY573.5428) |
| 5+ | CNY469.480 (CNY530.5124) |
| 10+ | CNY431.390 (CNY487.4707) |
| 25+ | CNY404.400 (CNY456.972) |
| 50+ | CNY385.120 (CNY435.1856) |
| 100+ | CNY366.750 (CNY414.4275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.56 (CNY573.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-20001
Order Code4380111
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Product RangeHybrid Connectors B17 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts-
Circular Connector Contact Type-
Coupling StyleBayonet
Connector Body MaterialCopper-Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Hybrid Connectors B17 Series
No. of Contacts
-
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Nickel
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Copper-Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104