Print Page
57-22009
Circular Cable Assembly, 5P+4S, Circular Receptacle to RJ45 Plug, 9 Ways, 19.7 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22009
Order Code4380138
Product RangeHybrid Connectors B17 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY593.720 (CNY670.9036) |
| 5+ | CNY549.180 (CNY620.5734) |
| 10+ | CNY504.640 (CNY570.2432) |
| 25+ | CNY473.070 (CNY534.5691) |
| 50+ | CNY450.510 (CNY509.0763) |
| 100+ | CNY429.040 (CNY484.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY593.72 (CNY670.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-22009
Order Code4380138
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions9Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
500mm
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35