Print Page
57-25000
Circular Cable Assembly, 3P+4S, Circular Receptacle to Circular Receptacle, 7 Ways, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25000
Order Code4380119
Product RangeHybrid Connectors B17 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.780 (CNY1,363.6614) |
| 5+ | CNY1,095.350 (CNY1,237.7455) |
| 10+ | CNY983.920 (CNY1,111.8296) |
| 25+ | CNY914.720 (CNY1,033.6336) |
| 50+ | CNY896.430 (CNY1,012.9659) |
| 100+ | CNY878.140 (CNY992.2982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,206.78 (CNY1,363.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25000
Order Code4380119
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions7Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Ways
Cable Length - Metric
1m
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6