Print Page
58-22018
Circular Cable Assembly, 5P+4S, Circular Receptacle to RJ45 Plug, 9 Ways, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22018
Order Code4380148
Product RangeHybrid Connectors B23 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,431.910 (CNY1,618.0583) |
| 5+ | CNY1,324.590 (CNY1,496.7867) |
| 10+ | CNY1,217.270 (CNY1,375.5151) |
| 25+ | CNY1,141.140 (CNY1,289.4882) |
| 50+ | CNY1,102.980 (CNY1,246.3674) |
| 100+ | CNY1,080.930 (CNY1,221.4509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,431.91 (CNY1,618.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22018
Order Code4380148
Product RangeHybrid Connectors B23 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions9Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
No. of Positions
9Ways
Cable Length - Metric
1m
Product Range
Hybrid Connectors B23 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35