Print Page
58-25000
Circular Cable Assembly, 5P+4S, Circular Receptacle to Circular Receptacle, 9 Ways, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25000
Order Code4380123
Product RangeHybrid Connectors B23 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,000.630 (CNY2,260.7119) |
| 5+ | CNY1,850.720 (CNY2,091.3136) |
| 10+ | CNY1,700.800 (CNY1,921.904) |
| 25+ | CNY1,594.470 (CNY1,801.7511) |
| 50+ | CNY1,562.590 (CNY1,765.7267) |
| 100+ | CNY1,530.700 (CNY1,729.691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,000.63 (CNY2,260.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25000
Order Code4380123
Product RangeHybrid Connectors B23 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions9Ways
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
1m
Product Range
Hybrid Connectors B23 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7