Print Page
58-25012
Circular Cable Assembly, 6P+4S, Circular Receptacle to Circular Plug, 10 Ways, 16.4 ft, 5 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25012
Order Code4380127
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,962.760 (CNY3,347.9188) |
| 5+ | CNY2,721.030 (CNY3,074.7639) |
| 10+ | CNY2,479.290 (CNY2,801.5977) |
| 25+ | CNY2,429.710 (CNY2,745.5723) |
| 50+ | CNY2,380.120 (CNY2,689.5356) |
| 100+ | CNY2,330.540 (CNY2,633.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,962.76 (CNY3,347.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25012
Order Code4380127
Product RangeHybrid Connectors B23 Series
Connector to ConnectorCircular Receptacle to Circular Plug
No. of Positions10Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Ways
Cable Length - Metric
5m
Product Range
Hybrid Connectors B23 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4