Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONNEX
Manufacturer Part No242131RP
Order Code1704407
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY186.300 (CNY210.519) |
10+ | CNY163.170 (CNY184.3821) |
25+ | CNY156.950 (CNY177.3535) |
50+ | CNY156.210 (CNY176.5173) |
100+ | CNY152.330 (CNY172.1329) |
250+ | CNY147.650 (CNY166.8445) |
500+ | CNY144.470 (CNY163.2511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.30 (CNY210.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONNEX
Manufacturer Part No242131RP
Order Code1704407
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 242131RP is a RF/coaxial Straight Adapter with N-type jack to TNC RP plug connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50R Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041