Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120639-001LF
Order Code4666869
Your Part Number
Technical Datasheet
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.340 (CNY11.6842) |
| 10+ | CNY9.240 (CNY10.4412) |
| 25+ | CNY8.830 (CNY9.9779) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY8.270 (CNY9.3451) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.660 (CNY8.6558) |
| 1000+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.34 (CNY11.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120639-001LF
Order Code4666869
Technical Datasheet
Contact MaterialTitanium Copper
Voltage Rating-
Contact Gender-
No. of Contacts4 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Titanium Copper
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
-
No. of Contacts
4 Contact
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748