Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174481-05A100LF
Order Code4666873
Product Range10174481 Series
Technical Datasheet
2,535 In Stock
Need more?
2535 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.420 (CNY6.1246) |
10+ | CNY4.620 (CNY5.2206) |
25+ | CNY4.330 (CNY4.8929) |
50+ | CNY4.120 (CNY4.6556) |
100+ | CNY3.920 (CNY4.4296) |
250+ | CNY3.680 (CNY4.1584) |
500+ | CNY3.500 (CNY3.955) |
1000+ | CNY3.340 (CNY3.7742) |
2500+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174481-05A100LF
Order Code4666873
Product Range10174481 Series
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10174481 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Copper Alloy
Product Range
10174481 Series
Battery Terminals
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106369