Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020004-C041B01LF
Order Code2579787
Product Range20020004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.010 (CNY10.1813) |
| 10+ | CNY7.020 (CNY7.9326) |
| 25+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.240 (CNY4.7912) |
| 960+ | CNY3.770 (CNY4.2601) |
| 2560+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.01 (CNY10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020004-C041B01LF
Order Code2579787
Product Range20020004
Technical Datasheet
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range20020004
Product Overview
The 20020004-C041B01LF is a 4-position green Pluggable Terminal Block with M2 screw contact and contact up side orientation. The 20020004 series plug has UL94V-0 thermoplastic housing and tin plated copper alloy terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Zinc-plated steel screw
- Nickel plated copper alloy clamp
- Robust and solid design
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
20020004
Technical Docs (1)
Alternatives for 20020004-C041B01LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002691