Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY5.320 (CNY6.0116) |
Product Information
Product Overview
The OPU series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand.
- Higher pin count flex connector solution
- Traditional sliding actuator secures cable
Applications
Medical, Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
50Contacts
FCI OPU
Bottom
Gold Plated Contacts
0.3mm
Alternatives for 62684-501100ALF
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate